Weller WT 2020M Rework Station 160W, 230V, 50°C to 450°C
- RS Stock No.:
- 176-3373
- Distrelec Article No.:
- 301-65-824
- Mfr. Part No.:
- T0053445399
- Brand:
- Weller
Subtotal (1 unit)*
£914.22
(exc. VAT)
£1,097.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £914.22 |
*price indicative
- RS Stock No.:
- 176-3373
- Distrelec Article No.:
- 301-65-824
- Mfr. Part No.:
- T0053445399
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Model Number | WT 2020M | |
Tasks Supported | Soldering | |
Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
Wattage | 160W | |
Primary Application Category | Soldering & Reworking | |
Input Voltage | 230V | |
Output Power | 150W | |
Soldering Tip Temperature | 450°C | |
Maximum Operating Temperature | 450°C | |
Number of Outputs | 2 | |
Display Type | LCD | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand Weller | ||
Model Number WT 2020M | ||
Tasks Supported Soldering | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Wattage 160W | ||
Primary Application Category Soldering & Reworking | ||
Input Voltage 230V | ||
Output Power 150W | ||
Soldering Tip Temperature 450°C | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Weller WT 2020M Soldering Station Set
Introducing the WT 2020M from Weller, this 150W two channelled digitally controlled soldering station. The WT 2020M provides versatility and is compatible with a wide range of tips and accessories. This station supports two tools, with backwards compatibility with micro-soldering cartridge tip tools. The WT 2020 station set is supplied with a soldering station, micro soldering iron, desoldering tweezers, and two soldering iron rests. The station is safe to use within ESD protected areas.
What's included?
- WT 2M 150W Power Unit
- WMRP 40W Micro Soldering Iron
- WMRT 80W (2x40W) Micro Desoldering Tweezers
- WSR 205 Soldering Rest
- WSR 203 Soldering Rest
Power Unit
The WT 2M power unit is a 150W digitally controlled soldering station uses an LCD display with four pushbuttons and two power outlets to provide a best in class soldering solution. The brightness of the LCD display can be adjusted depending on the environment, with clear detailed visuals of the power output from the station to the soldering iron. This soldering station is ESD protected and offers a temperature accuracy of ±9°C. WX soldering irons heat up incredibly quickly and can be used immediately. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.
Soldering Iron
Part of this WT 2020M soldering set is the WMRP Micro Soldering Iron, this high-performance iron is great for very small components with high energy demand. The 40W iron is for intricate work through a microscope with a quick heat-up time of 3 seconds. With a temperature range from 100°C to 450°C. The ergonomic design enables comfortable working and it is safe for working in ESD protected areas.
Desoldering Tweezers
Also part of this soldering set, the WMRT desoldering tweezers are perfect for all lead-free applications. The WMRT offer precise soldering and desoldering of very small components with a high energy demand. The RTW solder tips can be changed out quickly and easily. A temperature range of 50°C to 450°C and a heat-up time of 3 seconds allows you to work on your applications swiftly.
Soldering Iron Rest
The Weller WSR204 soldering iron rest is an ideal place to keep the soldering iron when not in use. Supplied with brass metal wool and a sponge for both wet and dry tip cleaning, both integrated into the stand. The rest can, therefore, be rotated 180° to allow the user to choose. A metal soldering tip retainer enables maximum versatility through holding the number of tip ranges.
The Weller WSR203 is a safety rest for the WMRT Micro soldering tweezers. Also supplied with brass metal wool and a sponge for both wet and dry tip cleaning, both integrated into the stand.
The Weller WSR203 is a safety rest for the WMRT Micro soldering tweezers. Also supplied with brass metal wool and a sponge for both wet and dry tip cleaning, both integrated into the stand.
Features and Benefits
- Temperature accuracy of ±9°C
- 150 W Power station for high-level productivity
- Ergonomic and fast heating soldering iron and tweezers
- Two channels allowing the use of two different devices
- Features digital display for easy temperature readings
- Integrated wet and dry solder tip cleaner
- Easy tip changes
- EU Plug and UK Plugs
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
- Engineers
- Electricians
- Metalworkers
- Jewellers
- Home inventors
FAQ's
Does it display in Centigrade or Fahrenheit?
This solder station only shows Centigrade (°C). The temperature range is from 50°C to 450°C (122°F to 842°F).
What plug does the Weller WT 2020M use?
This soldering station has both UK and EU plug adapters.
Related links
- Weller WT 2010M Soldering Station 160W 50°C to 450°C
- Weller WT 2M Power Unit 160W 50°C to 450°C
- Weller WX 2021 Rework Station 255W 50°C to 450°C
- Weller WR 3000MER Rework Station 400W 50°C to 450°C
- Weller WR 3000M Rework Station 360W 50°C to 450°C
- Weller WR 3000M Rework Station 400W 50°C to 450°C
- Weller WR 2000ER Rework Station 300W 50°C to 450°C
- Weller WT 1011H Soldering Station 150W 50°C to 450°C